onsemi MUN5111T1G PNP Transistor, -100 mA, -50 V, 3-Pin SOT-323

RS Stock No.: 184-1029Brand: onsemiManufacturers Part No.: MUN5111T1G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 0.9mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MUN5111T1G PNP Transistor, -100 mA, -50 V, 3-Pin SOT-323
BD 0.024Each (In a Pack of 250) (Exc. Vat)
Stock information temporarily unavailable.

BD 33.000

BD 0.011 Each (On a Reel of 3000) (Exc. Vat)

BD 36.300

BD 0.012 Each (On a Reel of 3000) (inc. VAT)

onsemi MUN5111T1G PNP Transistor, -100 mA, -50 V, 3-Pin SOT-323

BD 33.000

BD 0.011 Each (On a Reel of 3000) (Exc. Vat)

BD 36.300

BD 0.012 Each (On a Reel of 3000) (inc. VAT)

onsemi MUN5111T1G PNP Transistor, -100 mA, -50 V, 3-Pin SOT-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 12000BD 0.011BD 33.000
15000 - 27000BD 0.011BD 33.000
30000+BD 0.011BD 33.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MUN5111T1G PNP Transistor, -100 mA, -50 V, 3-Pin SOT-323
BD 0.024Each (In a Pack of 250) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 0.9mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MUN5111T1G PNP Transistor, -100 mA, -50 V, 3-Pin SOT-323
BD 0.024Each (In a Pack of 250) (Exc. Vat)