onsemi 1000V 4A, Rectifier Diode, 2-Pin DO-201AD MUR4100EG

RS Stock No.: 774-3625Brand: onsemiManufacturers Part No.: MUR4100EG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

100ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

70A

Product details

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.145

BD 0.429 Each (In a Pack of 5) (Exc. Vat)

BD 2.359

BD 0.472 Each (In a Pack of 5) (inc. VAT)

onsemi 1000V 4A, Rectifier Diode, 2-Pin DO-201AD MUR4100EG
Select packaging type

BD 2.145

BD 0.429 Each (In a Pack of 5) (Exc. Vat)

BD 2.359

BD 0.472 Each (In a Pack of 5) (inc. VAT)

onsemi 1000V 4A, Rectifier Diode, 2-Pin DO-201AD MUR4100EG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.429BD 2.145
50 - 95BD 0.368BD 1.842
100+BD 0.330BD 1.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

100ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

70A

Product details

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more