Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

onsemi N24RF04DWPT3G RFID Module, 1.8 → 5.5V

RS Stock No.: 189-0216Brand: onsemiManufacturers Part No.: N24RF04DWPT3G
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

onsemi

Component Type

Module

Supported Bus Interfaces

I2C

Supply Voltage

1.8 → 5.5V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Stock information temporarily unavailable.

BD 708.750

BD 0.236 Each (On a Reel of 3000) (Exc. Vat)

BD 779.625

BD 0.260 Each (On a Reel of 3000) (inc. VAT)

onsemi N24RF04DWPT3G RFID Module, 1.8 → 5.5V

BD 708.750

BD 0.236 Each (On a Reel of 3000) (Exc. Vat)

BD 779.625

BD 0.260 Each (On a Reel of 3000) (inc. VAT)

onsemi N24RF04DWPT3G RFID Module, 1.8 → 5.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Component Type

Module

Supported Bus Interfaces

I2C

Supply Voltage

1.8 → 5.5V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

4mm