Technical Document
Specifications
Brand
onsemiLogic Family
LVCMOS, LVTTL
Logic Function
Buffer, Clock, Translator
Input Signal Type
CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL
Output Logic Level
LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
3.8 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
BD 702.207
BD 5.709 Each (In a Tube of 123) (Exc. Vat)
BD 772.428
BD 6.280 Each (In a Tube of 123) (inc. VAT)
123
BD 702.207
BD 5.709 Each (In a Tube of 123) (Exc. Vat)
BD 772.428
BD 6.280 Each (In a Tube of 123) (inc. VAT)
Stock information temporarily unavailable.
123
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiLogic Family
LVCMOS, LVTTL
Logic Function
Buffer, Clock, Translator
Input Signal Type
CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL
Output Logic Level
LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
3.8 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details