Technical Document
Specifications
Brand
onsemiLogic Function
Delay Line
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
LVPECL, LVCMOS, LVTTL
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.95mm
Total Number of Taps
256
Absolute Increment
0.01ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
8.5ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
2
Minimum Operating Supply Voltage
2.375 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
Delay Lines, On Semiconductor
BD 944.196
BD 10.263 Each (In a Tube of 92) (Exc. Vat)
BD 1,038.616
BD 11.289 Each (In a Tube of 92) (inc. VAT)
92
BD 944.196
BD 10.263 Each (In a Tube of 92) (Exc. Vat)
BD 1,038.616
BD 11.289 Each (In a Tube of 92) (inc. VAT)
Stock information temporarily unavailable.
92
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiLogic Function
Delay Line
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
LVPECL, LVCMOS, LVTTL
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.95mm
Total Number of Taps
256
Absolute Increment
0.01ns
Maximum Operating Supply Voltage
3.6 V
Maximum Delay Time
8.5ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
2
Minimum Operating Supply Voltage
2.375 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details


