onsemi NCD57000DWR2G MOSFET Gate Driver 1, 7.1 A, 7.8 A, 5V 16-Pin, SOIC

RS Stock No.: 186-1255Brand: onsemiManufacturers Part No.: NCD57000DWR2G
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Brand

onsemi

Output Current

7.1 A, 7.8 A

Supply Voltage

5V

Pin Count

16

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

10ns

Topology

Isolated Gate Driver

Number of Drivers

1

Time Delay

90ns

Polarity

Non-Inverting

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,897.500

BD 1.898 Each (On a Reel of 1000) (Exc. Vat)

BD 2,087.250

BD 2.088 Each (On a Reel of 1000) (inc. VAT)

onsemi NCD57000DWR2G MOSFET Gate Driver 1, 7.1 A, 7.8 A, 5V 16-Pin, SOIC

BD 1,897.500

BD 1.898 Each (On a Reel of 1000) (Exc. Vat)

BD 2,087.250

BD 2.088 Each (On a Reel of 1000) (inc. VAT)

onsemi NCD57000DWR2G MOSFET Gate Driver 1, 7.1 A, 7.8 A, 5V 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Output Current

7.1 A, 7.8 A

Supply Voltage

5V

Pin Count

16

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

10ns

Topology

Isolated Gate Driver

Number of Drivers

1

Time Delay

90ns

Polarity

Non-Inverting

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more