Technical Document
Specifications
Brand
onsemiLogic Type
PWM
Output Current
6.5 A
Supply Voltage
20V
Pin Count
14
Package Type
SOIC
Driver Type
IGBT
BD 2.783
BD 2.783 Each (Exc. Vat)
BD 3.061
BD 3.061 Each (inc. VAT)
onsemi NCD57540DWKR2G, IGBT, 6.5 A, 20V 14-Pin, SOIC
Select packaging type
Standard
1
BD 2.783
BD 2.783 Each (Exc. Vat)
BD 3.061
BD 3.061 Each (inc. VAT)
onsemi NCD57540DWKR2G, IGBT, 6.5 A, 20V 14-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.783 |
10 - 99 | BD 2.398 |
100 - 499 | BD 2.079 |
500+ | BD 1.848 |
Technical Document
Specifications
Brand
onsemiLogic Type
PWM
Output Current
6.5 A
Supply Voltage
20V
Pin Count
14
Package Type
SOIC
Driver Type
IGBT