onsemi, 3 12 bit- ADC 2Msps, 8-Pin x2QFN

RS Stock No.: 202-5598Brand: onsemiManufacturers Part No.: NCD98010XMXTAG
brand-logo

Technical Document

Specifications

Brand

onsemi

Number of ADCs

3

Resolution

12 bit

Sampling Rate

2Msps

Input Signal Type

Differential

Mounting Type

Surface Mount

Package Type

X2QFN

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,897.500

BD 0.380 Each (On a Reel of 5000) (Exc. Vat)

BD 2,087.250

BD 0.418 Each (On a Reel of 5000) (inc. VAT)

onsemi, 3 12 bit- ADC 2Msps, 8-Pin x2QFN

BD 1,897.500

BD 0.380 Each (On a Reel of 5000) (Exc. Vat)

BD 2,087.250

BD 0.418 Each (On a Reel of 5000) (inc. VAT)

onsemi, 3 12 bit- ADC 2Msps, 8-Pin x2QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Number of ADCs

3

Resolution

12 bit

Sampling Rate

2Msps

Input Signal Type

Differential

Mounting Type

Surface Mount

Package Type

X2QFN

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more