Technical Document
Specifications
Brand
onsemiMaximum Data Rate
20Mbps
Number of Channels
2
Package Type
SOIC16W
Maximum Forward Voltage
2.5 → 5.5V
Maximum Input Current
12.4 mA
Number of Pins
16
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 2.035
BD 2.035 Each (Exc. Vat)
BD 2.239
BD 2.239 Each (inc. VAT)
NCID9200 onsemi, 2-Channel Digital Isolator 20Mbps, 16-Pin SOIC16W
Select packaging type
Standard
1
BD 2.035
BD 2.035 Each (Exc. Vat)
BD 2.239
BD 2.239 Each (inc. VAT)
NCID9200 onsemi, 2-Channel Digital Isolator 20Mbps, 16-Pin SOIC16W
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMaximum Data Rate
20Mbps
Number of Channels
2
Package Type
SOIC16W
Maximum Forward Voltage
2.5 → 5.5V
Maximum Input Current
12.4 mA
Number of Pins
16
Country of Origin
Philippines