NCID9200R2 onsemi, 2-Channel Digital Isolator 20Mbps, 2 kV, 16-Pin SOIC16W

RS Stock No.: 333-427Brand: onsemiManufacturers Part No.: NCID9200R2
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Brand

onsemi

Maximum Data Rate

20Mbps

Number of Channels

2

Package Type

SOIC16W

Maximum Forward Voltage

8000V

Maximum Input Current

12 mA

Isolation Voltage

2 kV

Number of Pins

16

Country of Origin

Philippines

BD 2.101

BD 2.101 Each (Supplied as a Tape) (Exc. Vat)

BD 2.311

BD 2.311 Each (Supplied as a Tape) (inc. VAT)

NCID9200R2 onsemi, 2-Channel Digital Isolator 20Mbps, 2 kV, 16-Pin SOIC16W
Select packaging type

BD 2.101

BD 2.101 Each (Supplied as a Tape) (Exc. Vat)

BD 2.311

BD 2.311 Each (Supplied as a Tape) (inc. VAT)

NCID9200R2 onsemi, 2-Channel Digital Isolator 20Mbps, 2 kV, 16-Pin SOIC16W

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

onsemi

Maximum Data Rate

20Mbps

Number of Channels

2

Package Type

SOIC16W

Maximum Forward Voltage

8000V

Maximum Input Current

12 mA

Isolation Voltage

2 kV

Number of Pins

16

Country of Origin

Philippines