Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
143 kHz
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Rise Time
20ns
Package Type
PDIP
Topology
Flyback
Pin Count
7
Dimensions
10.16 x 6.6 x 3.44mm
Maximum Duty Cycle
72%
Length
10.16mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
3.44mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
10 V
Minimum Operating Supply Voltage
-0.3 V
Product details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
BD 2.282
BD 0.456 Each (In a Pack of 5) (Exc. Vat)
BD 2.510
BD 0.502 Each (In a Pack of 5) (inc. VAT)
5
BD 2.282
BD 0.456 Each (In a Pack of 5) (Exc. Vat)
BD 2.510
BD 0.502 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.456 | BD 2.282 |
10 - 95 | BD 0.396 | BD 1.980 |
100 - 495 | BD 0.286 | BD 1.430 |
500 - 995 | BD 0.275 | BD 1.375 |
1000+ | BD 0.226 | BD 1.128 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
143 kHz
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Rise Time
20ns
Package Type
PDIP
Topology
Flyback
Pin Count
7
Dimensions
10.16 x 6.6 x 3.44mm
Maximum Duty Cycle
72%
Length
10.16mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
3.44mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
10 V
Minimum Operating Supply Voltage
-0.3 V
Product details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.