onsemi NCP110AFCT060T2G, 1 Low Dropout Voltage, Voltage Regulator 200mA, 0.6 V 4-Pin, WLCSP

RS Stock No.: 185-8036Brand: onsemiManufacturers Part No.: NCP110AFCT060T2G
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

0.6 V

Line Regulation

0.02 %/V

Load Regulation

0.001 %/mA

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

25µA

Package Type

WLCSP

Pin Count

4

Output Type

Fixed

Dimensions

0.67 x 0.67 x 0.25mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

1.1 V

Maximum Operating Temperature

+150 °C

Height

0.25mm

Length

0.67mm

Width

0.67mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 165.000

BD 0.033 Each (On a Reel of 5000) (Exc. Vat)

BD 181.500

BD 0.036 Each (On a Reel of 5000) (inc. VAT)

onsemi NCP110AFCT060T2G, 1 Low Dropout Voltage, Voltage Regulator 200mA, 0.6 V 4-Pin, WLCSP

BD 165.000

BD 0.033 Each (On a Reel of 5000) (Exc. Vat)

BD 181.500

BD 0.036 Each (On a Reel of 5000) (inc. VAT)

onsemi NCP110AFCT060T2G, 1 Low Dropout Voltage, Voltage Regulator 200mA, 0.6 V 4-Pin, WLCSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

0.6 V

Line Regulation

0.02 %/V

Load Regulation

0.001 %/mA

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

25µA

Package Type

WLCSP

Pin Count

4

Output Type

Fixed

Dimensions

0.67 x 0.67 x 0.25mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

1.1 V

Maximum Operating Temperature

+150 °C

Height

0.25mm

Length

0.67mm

Width

0.67mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more