onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC

RS Stock No.: 178-4669Brand: onsemiManufacturers Part No.: NCP12400BAHBB0DR2G
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

14 V

Output Current

300 mA, 500 mA

Number of Outputs

1

Control Method

Current

Fall Time

60ns

Mounting Type

Surface Mount

Rise Time

70ns

Package Type

SOIC

Topology

Flyback

Pin Count

7

Dimensions

5 x 4 x 1.5mm

Maximum Duty Cycle

85%

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

28 V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC
BD 0.235Each (On a Reel of 2500) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.235

BD 0.424 Each (In a Pack of 10) (Exc. Vat)

BD 4.659

BD 0.466 Each (In a Pack of 10) (inc. VAT)

onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC
Select packaging type

BD 4.235

BD 0.424 Each (In a Pack of 10) (Exc. Vat)

BD 4.659

BD 0.466 Each (In a Pack of 10) (inc. VAT)

onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.424BD 4.235
100 - 490BD 0.308BD 3.080
500 - 990BD 0.297BD 2.970
1000 - 2490BD 0.242BD 2.420
2500+BD 0.236BD 2.365

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC
BD 0.235Each (On a Reel of 2500) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

14 V

Output Current

300 mA, 500 mA

Number of Outputs

1

Control Method

Current

Fall Time

60ns

Mounting Type

Surface Mount

Rise Time

70ns

Package Type

SOIC

Topology

Flyback

Pin Count

7

Dimensions

5 x 4 x 1.5mm

Maximum Duty Cycle

85%

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

28 V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC
BD 0.235Each (On a Reel of 2500) (Exc. Vat)