Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
14 V
Output Current
1 A, 2.8 A
Number of Outputs
1
Control Method
Current
Mounting Type
Surface Mount
Fall Time
10ns
Package Type
MSOP
Rise Time
15ns
Pin Count
10
Maximum Duty Cycle
84%
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
PWM Controller Type
Current Mode
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
100 V
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
BD 1,188.000
BD 0.297 Each (On a Reel of 4000) (Exc. Vat)
BD 1,306.800
BD 0.327 Each (On a Reel of 4000) (inc. VAT)
4000
BD 1,188.000
BD 0.297 Each (On a Reel of 4000) (Exc. Vat)
BD 1,306.800
BD 0.327 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
14 V
Output Current
1 A, 2.8 A
Number of Outputs
1
Control Method
Current
Mounting Type
Surface Mount
Fall Time
10ns
Package Type
MSOP
Rise Time
15ns
Pin Count
10
Maximum Duty Cycle
84%
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
PWM Controller Type
Current Mode
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
100 V
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia


