Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi NCP1396ADR2G, PWM Controller, 14.3 V, 575 kHz 16-Pin, SOIC

RS Stock No.: 163-0083Brand: onsemiManufacturers Part No.: NCP1396ADR2G
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

575 kHz

Number of Outputs

1

Control Method

Voltage

Mounting Type

Surface Mount

Fall Time

20ns

Rise Time

40ns

Package Type

SOIC

Pin Count

16

Topology

Half Bridge, Push-Pull

Maximum Duty Cycle

52%

Dimensions

10 x 4 x 1.5mm

Length

10mm

PWM Controller Type

Voltage Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

12.3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

14.3 V

Country of Origin

Philippines

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 948.750

BD 0.380 Each (On a Reel of 2500) (Exc. Vat)

BD 1,043.625

BD 0.418 Each (On a Reel of 2500) (inc. VAT)

onsemi NCP1396ADR2G, PWM Controller, 14.3 V, 575 kHz 16-Pin, SOIC

BD 948.750

BD 0.380 Each (On a Reel of 2500) (Exc. Vat)

BD 1,043.625

BD 0.418 Each (On a Reel of 2500) (inc. VAT)

onsemi NCP1396ADR2G, PWM Controller, 14.3 V, 575 kHz 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

575 kHz

Number of Outputs

1

Control Method

Voltage

Mounting Type

Surface Mount

Fall Time

20ns

Rise Time

40ns

Package Type

SOIC

Pin Count

16

Topology

Half Bridge, Push-Pull

Maximum Duty Cycle

52%

Dimensions

10 x 4 x 1.5mm

Length

10mm

PWM Controller Type

Voltage Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

12.3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

14.3 V

Country of Origin

Philippines

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more