onsemi Switching Regulator, Surface Mount, 3.85 → 4.1V dc Output Voltage, 9.5 → 28V dc Input Voltage, 1

RS Stock No.: 186-1291Brand: onsemiManufacturers Part No.: NCP1616A2DR2G
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

onsemi

Output Voltage

3.85 → 4.1V dc

Input Voltage

9.5 → 28V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SOIC

Maximum Temperature

+150°C

Minimum Temperature

-40°C

Switching Frequency Range

50kHz

Length

5mm

Width

4mm

Depth

1.75mm

Application

Flat TV, LED Driver, Off Line Appliances Requiring Power Factor Correction, PC Power Supplies

Protection Features

Over Current Protection, Over Voltage Protection, Short Circuit Protection, Thermal Shutdown Protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 866.250

BD 0.346 Each (On a Reel of 2500) (Exc. Vat)

BD 952.875

BD 0.381 Each (On a Reel of 2500) (inc. VAT)

onsemi Switching Regulator, Surface Mount, 3.85 → 4.1V dc Output Voltage, 9.5 → 28V dc Input Voltage, 1

BD 866.250

BD 0.346 Each (On a Reel of 2500) (Exc. Vat)

BD 952.875

BD 0.381 Each (On a Reel of 2500) (inc. VAT)

onsemi Switching Regulator, Surface Mount, 3.85 → 4.1V dc Output Voltage, 9.5 → 28V dc Input Voltage, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Output Voltage

3.85 → 4.1V dc

Input Voltage

9.5 → 28V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SOIC

Maximum Temperature

+150°C

Minimum Temperature

-40°C

Switching Frequency Range

50kHz

Length

5mm

Width

4mm

Depth

1.75mm

Application

Flat TV, LED Driver, Off Line Appliances Requiring Power Factor Correction, PC Power Supplies

Protection Features

Over Current Protection, Over Voltage Protection, Short Circuit Protection, Thermal Shutdown Protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more