Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
50 kHz
Start-up Supply Current
70µA
Maximum Source Current
277µA
IC Type
Power Factor Controller IC
Maximum Sink Current
42µA
Maximum Supply Current
3 mA
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Dimensions
3.1 x 1.7 x 1mm
Height
1mm
Length
3.1mm
Maximum Operating Supply Voltage
30 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
9.5 V
Width
1.7mm
Country of Origin
Malaysia
BD 396.000
BD 0.132 Each (On a Reel of 3000) (Exc. Vat)
BD 435.600
BD 0.145 Each (On a Reel of 3000) (inc. VAT)
3000
BD 396.000
BD 0.132 Each (On a Reel of 3000) (Exc. Vat)
BD 435.600
BD 0.145 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
50 kHz
Start-up Supply Current
70µA
Maximum Source Current
277µA
IC Type
Power Factor Controller IC
Maximum Sink Current
42µA
Maximum Supply Current
3 mA
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
6
Dimensions
3.1 x 1.7 x 1mm
Height
1mm
Length
3.1mm
Maximum Operating Supply Voltage
30 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
9.5 V
Width
1.7mm
Country of Origin
Malaysia