Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
130 kHz
Start-up Supply Current
7mA
IC Type
Power Factor Controller IC
Maximum Source Current
32µA
Maximum Sink Current
5mA
BD 1.661
BD 0.830 Each (In a Pack of 2) (Exc. Vat)
BD 1.827
BD 0.913 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 1.661
BD 0.830 Each (In a Pack of 2) (Exc. Vat)
BD 1.827
BD 0.913 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 0.830 | BD 1.661 |
20 - 198 | BD 0.715 | BD 1.430 |
200 - 998 | BD 0.622 | BD 1.243 |
1000+ | BD 0.550 | BD 1.100 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
130 kHz
Start-up Supply Current
7mA
IC Type
Power Factor Controller IC
Maximum Source Current
32µA
Maximum Sink Current
5mA