Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
130 kHz
IC Type
Power Factor Controller IC
Package Type
SOIC
Pin Count
16
Maximum Operating Supply Voltage
30 V
BD 2,970.000
BD 1.188 Each (On a Reel of 2500) (Exc. Vat)
BD 3,267.000
BD 1.307 Each (On a Reel of 2500) (inc. VAT)
2500
BD 2,970.000
BD 1.188 Each (On a Reel of 2500) (Exc. Vat)
BD 3,267.000
BD 1.307 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
130 kHz
IC Type
Power Factor Controller IC
Package Type
SOIC
Pin Count
16
Maximum Operating Supply Voltage
30 V