onsemi NCP171AMX330325TCG, 1 Low Dropout Voltage, Voltage Regulator 120mA, 3.3 V 4-Pin, XDFN

RS Stock No.: 194-5654Brand: onsemiManufacturers Part No.: NCP171AMX330325TCG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

120mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

10 mV

Load Regulation

30 mV

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

95µA

Package Type

XDFN

Pin Count

4

Power Rating

400mW

Output Type

Fixed

Dimensions

1.25 x 1.25 x 0.4mm

Maximum Input Voltage

5.5 V

Height

0.4mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Width

1.25mm

Length

1.25mm

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 643.500

BD 0.214 Each (On a Reel of 3000) (Exc. Vat)

BD 707.850

BD 0.235 Each (On a Reel of 3000) (inc. VAT)

onsemi NCP171AMX330325TCG, 1 Low Dropout Voltage, Voltage Regulator 120mA, 3.3 V 4-Pin, XDFN

BD 643.500

BD 0.214 Each (On a Reel of 3000) (Exc. Vat)

BD 707.850

BD 0.235 Each (On a Reel of 3000) (inc. VAT)

onsemi NCP171AMX330325TCG, 1 Low Dropout Voltage, Voltage Regulator 120mA, 3.3 V 4-Pin, XDFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

120mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

10 mV

Load Regulation

30 mV

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

95µA

Package Type

XDFN

Pin Count

4

Power Rating

400mW

Output Type

Fixed

Dimensions

1.25 x 1.25 x 0.4mm

Maximum Input Voltage

5.5 V

Height

0.4mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Width

1.25mm

Length

1.25mm

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more