Technical Document
Specifications
Brand
onsemiMinimum Output Voltage
1.25 V
Maximum Output Voltage
40 V
Minimum Input Voltage
3 V
Maximum Input Voltage
40 V
Maximum Output Current
1.5A
Converter Type
Inverting, Step Down, Step Up
Number of Outputs
1
Mounting Type
Surface Mount
Efficiency
73%
BD 3.272
BD 0.654 Each (In a Pack of 5) (Exc. Vat)
BD 3.599
BD 0.719 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.272
BD 0.654 Each (In a Pack of 5) (Exc. Vat)
BD 3.599
BD 0.719 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.654 | BD 3.272 |
50 - 95 | BD 0.561 | BD 2.805 |
100 - 495 | BD 0.495 | BD 2.475 |
500 - 995 | BD 0.440 | BD 2.200 |
1000+ | BD 0.407 | BD 2.035 |
Technical Document
Specifications
Brand
onsemiMinimum Output Voltage
1.25 V
Maximum Output Voltage
40 V
Minimum Input Voltage
3 V
Maximum Input Voltage
40 V
Maximum Output Current
1.5A
Converter Type
Inverting, Step Down, Step Up
Number of Outputs
1
Mounting Type
Surface Mount
Efficiency
73%