onsemi NCP4060AMNTXG, PWM Controller, 80 V, 500 kHz 19-Pin, QFN

RS Stock No.: 178-4497Brand: onsemiManufacturers Part No.: NCP4060AMNTXG
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Voltage

5.6 V

Output Current

6 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

19

Dimensions

6 x 6 x 0.95mm

PWM Controller Type

Secondary Side

Length

6mm

Width

6mm

Height

0.95mm

Maximum Operating Supply Voltage

80 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

You may be interested in
onsemi NCP4060AMNTXG, PWM Controller, 80 V, 500 kHz 19-Pin, QFN
BD 1.646Each (On a Reel of 2500) (Exc. Vat)
Stock information temporarily unavailable.

BD 14.465

BD 2.893 Each (In a Pack of 5) (Exc. Vat)

BD 15.911

BD 3.182 Each (In a Pack of 5) (inc. VAT)

onsemi NCP4060AMNTXG, PWM Controller, 80 V, 500 kHz 19-Pin, QFN
Select packaging type

BD 14.465

BD 2.893 Each (In a Pack of 5) (Exc. Vat)

BD 15.911

BD 3.182 Each (In a Pack of 5) (inc. VAT)

onsemi NCP4060AMNTXG, PWM Controller, 80 V, 500 kHz 19-Pin, QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 2.893BD 14.465
10 - 95BD 2.453BD 12.265
100 - 245BD 2.018BD 10.092
250 - 495BD 1.826BD 9.130
500+BD 1.782BD 8.910
You may be interested in
onsemi NCP4060AMNTXG, PWM Controller, 80 V, 500 kHz 19-Pin, QFN
BD 1.646Each (On a Reel of 2500) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Voltage

5.6 V

Output Current

6 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

19

Dimensions

6 x 6 x 0.95mm

PWM Controller Type

Secondary Side

Length

6mm

Width

6mm

Height

0.95mm

Maximum Operating Supply Voltage

80 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

You may be interested in
onsemi NCP4060AMNTXG, PWM Controller, 80 V, 500 kHz 19-Pin, QFN
BD 1.646Each (On a Reel of 2500) (Exc. Vat)