onsemi NCP4306AAHZZZADR2G, PWM Controller, 35 V, 1 MHz 8-Pin, SOIC

RS Stock No.: 178-4680Brand: onsemiManufacturers Part No.: NCP4306AAHZZZADR2G
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

11 V

Output Current

2 A, 7 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Secondary Side Synchronous Rectifier

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

35 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP4306AAHZZZADR2G, PWM Controller, 35 V, 1 MHz 8-Pin, SOIC
BD 0.235Each (On a Reel of 2500) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.695

BD 0.270 Each (In a Pack of 10) (Exc. Vat)

BD 2.965

BD 0.297 Each (In a Pack of 10) (inc. VAT)

onsemi NCP4306AAHZZZADR2G, PWM Controller, 35 V, 1 MHz 8-Pin, SOIC
Select packaging type

BD 2.695

BD 0.270 Each (In a Pack of 10) (Exc. Vat)

BD 2.965

BD 0.297 Each (In a Pack of 10) (inc. VAT)

onsemi NCP4306AAHZZZADR2G, PWM Controller, 35 V, 1 MHz 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP4306AAHZZZADR2G, PWM Controller, 35 V, 1 MHz 8-Pin, SOIC
BD 0.235Each (On a Reel of 2500) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

11 V

Output Current

2 A, 7 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Secondary Side Synchronous Rectifier

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

35 V

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NCP4306AAHZZZADR2G, PWM Controller, 35 V, 1 MHz 8-Pin, SOIC
BD 0.235Each (On a Reel of 2500) (Exc. Vat)