onsemi NCP4306DAHZZAASNT1G, PWM Controller, 35 V, 1 MHz 6-Pin, TSOP

RS Stock No.: 178-4359Brand: onsemiManufacturers Part No.: NCP4306DAHZZAASNT1G
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

11 V

Output Current

2 A, 7 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

6

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

PWM Controller Type

Secondary Side Synchronous Rectifier

Width

1.7mm

Height

1mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

35 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 429.000

BD 0.143 Each (On a Reel of 3000) (Exc. Vat)

BD 471.900

BD 0.157 Each (On a Reel of 3000) (inc. VAT)

onsemi NCP4306DAHZZAASNT1G, PWM Controller, 35 V, 1 MHz 6-Pin, TSOP

BD 429.000

BD 0.143 Each (On a Reel of 3000) (Exc. Vat)

BD 471.900

BD 0.157 Each (On a Reel of 3000) (inc. VAT)

onsemi NCP4306DAHZZAASNT1G, PWM Controller, 35 V, 1 MHz 6-Pin, TSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

11 V

Output Current

2 A, 7 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

6

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

PWM Controller Type

Secondary Side Synchronous Rectifier

Width

1.7mm

Height

1mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

35 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in