NCS199A3RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70

RS Stock No.: 185-8085Brand: onsemiManufacturers Part No.: NCS199A3RSQT2G
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

2.2 → 26 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Rail to Rail

Maximum Supply Current

60 μA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Supply Voltage

26 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 462.000

BD 0.154 Each (On a Reel of 3000) (Exc. Vat)

BD 508.200

BD 0.169 Each (On a Reel of 3000) (inc. VAT)

NCS199A3RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70

BD 462.000

BD 0.154 Each (On a Reel of 3000) (Exc. Vat)

BD 508.200

BD 0.169 Each (On a Reel of 3000) (inc. VAT)

NCS199A3RSQT2G onsemi, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

2.2 → 26 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Rail to Rail

Maximum Supply Current

60 μA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Supply Voltage

26 V

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more