Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

NCS20081MUTAG onsemi, Dual Operational, Op Amp, 1.2MHz, 1.8 → 5.5 V, 6-Pin UDFN6

RS Stock No.: 214-8840Brand: onsemiManufacturers Part No.: NCS20081MUTAG
brand-logo
View all in Op Amps

Technical Document

Specifications

Brand

onsemi

Amplifier Type

Dual Operational

Mounting Type

Surface Mount

Package Type

UDFN6

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

1.2MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.460

BD 0.273 Each (In a Pack of 20) (Exc. Vat)

BD 6.006

BD 0.300 Each (In a Pack of 20) (inc. VAT)

NCS20081MUTAG onsemi, Dual Operational, Op Amp, 1.2MHz, 1.8 → 5.5 V, 6-Pin UDFN6
Select packaging type

BD 5.460

BD 0.273 Each (In a Pack of 20) (Exc. Vat)

BD 6.006

BD 0.300 Each (In a Pack of 20) (inc. VAT)

NCS20081MUTAG onsemi, Dual Operational, Op Amp, 1.2MHz, 1.8 → 5.5 V, 6-Pin UDFN6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180BD 0.273BD 5.460
200 - 480BD 0.236BD 4.725
500+BD 0.205BD 4.095

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Amplifier Type

Dual Operational

Mounting Type

Surface Mount

Package Type

UDFN6

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

1.2MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more