Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

NCS21673SN2G020T1G onsemi, Current Sensing Amplifier Single Voltage 5-Pin TSOP-5

RS Stock No.: 277-022Brand: onsemiManufacturers Part No.: NCS21673SN2G020T1G
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum CMRR

86dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

TSOP-5

Pin Count

5

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.725

BD 0.472 Each (Supplied as a Tape) (Exc. Vat)

BD 5.197

BD 0.519 Each (Supplied as a Tape) (inc. VAT)

NCS21673SN2G020T1G onsemi, Current Sensing Amplifier Single Voltage 5-Pin TSOP-5

BD 4.725

BD 0.472 Each (Supplied as a Tape) (Exc. Vat)

BD 5.197

BD 0.519 Each (Supplied as a Tape) (inc. VAT)

NCS21673SN2G020T1G onsemi, Current Sensing Amplifier Single Voltage 5-Pin TSOP-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.472BD 4.725
100 - 240BD 0.462BD 4.620
250 - 490BD 0.441BD 4.410
500 - 990BD 0.420BD 4.200
1000+BD 0.415BD 4.148

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum CMRR

86dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

TSOP-5

Pin Count

5

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more