Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
100 kHz
Output Voltage
670 V
Output Current
800 mA
Mounting Type
Surface Mount
Fall Time
10ns
Rise Time
20ns
Package Type
SOT-223
Pin Count
3 + Tab
Maximum Duty Cycle
73%
Dimensions
6.7 x 3.7 x 1.65mm
Length
6.7mm
PWM Controller Type
Current Mode
Width
3.7mm
Height
1.65mm
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
8.2 V
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
BD 1,892.000
BD 0.473 Each (On a Reel of 4000) (Exc. Vat)
BD 2,081.200
BD 0.520 Each (On a Reel of 4000) (inc. VAT)
4000
BD 1,892.000
BD 0.473 Each (On a Reel of 4000) (Exc. Vat)
BD 2,081.200
BD 0.520 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
100 kHz
Output Voltage
670 V
Output Current
800 mA
Mounting Type
Surface Mount
Fall Time
10ns
Rise Time
20ns
Package Type
SOT-223
Pin Count
3 + Tab
Maximum Duty Cycle
73%
Dimensions
6.7 x 3.7 x 1.65mm
Length
6.7mm
PWM Controller Type
Current Mode
Width
3.7mm
Height
1.65mm
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
8.2 V
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia