Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NCV20071SN2T1G onsemi, Operational Amplifier, Op Amp, RRO, 3MHz 10 kHz, 2.7 → 36 V, 5-Pin TSOP

RS Stock No.: 172-4606Brand: onsemiManufacturers Part No.: NCV20071SN2T1G
brand-logo
View all in Op Amps

Technical Document

Specifications

Brand

onsemi

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

TSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 36 V

Typical Gain Bandwidth Product

3MHz

Output Type

Rail to Rail

Typical Slew Rate

2.8V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

118 dB

Output Current

±100 mA

Offset Voltage

±4.5mV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

36 V

Automotive Standard

AEC-Q100

Height

1mm

Width

1.65mm

Input Voltage Range

2.7 → 36 V

Input Offset Current

500pA

Dimensions

3.15 x 1.65 x 1mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

30nV/√Hz

Length

3.15mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.500

BD 0.330 Each (In a Pack of 50) (Exc. Vat)

BD 18.150

BD 0.363 Each (In a Pack of 50) (inc. VAT)

NCV20071SN2T1G onsemi, Operational Amplifier, Op Amp, RRO, 3MHz 10 kHz, 2.7 → 36 V, 5-Pin TSOP
Select packaging type

BD 16.500

BD 0.330 Each (In a Pack of 50) (Exc. Vat)

BD 18.150

BD 0.363 Each (In a Pack of 50) (inc. VAT)

NCV20071SN2T1G onsemi, Operational Amplifier, Op Amp, RRO, 3MHz 10 kHz, 2.7 → 36 V, 5-Pin TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450BD 0.330BD 16.500
500 - 950BD 0.286BD 14.300
1000+BD 0.253BD 12.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

TSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 36 V

Typical Gain Bandwidth Product

3MHz

Output Type

Rail to Rail

Typical Slew Rate

2.8V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

118 dB

Output Current

±100 mA

Offset Voltage

±4.5mV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

36 V

Automotive Standard

AEC-Q100

Height

1mm

Width

1.65mm

Input Voltage Range

2.7 → 36 V

Input Offset Current

500pA

Dimensions

3.15 x 1.65 x 1mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

30nV/√Hz

Length

3.15mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more