NCV2200SN2T1G onsemi, Comparator, Complementary O/P, 16ns 0.85 → 6 V 5-Pin SOT-23

RS Stock No.: 163-0737Brand: onsemiManufacturers Part No.: NCV2200SN2T1G
brand-logo
View all in Comparators

Technical Document

Specifications

Brand

onsemi

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Output Type

Complementary

Number of Channels per Chip

1

Typical Response Time

16ns

Pin Count

5

Typical Single Supply Voltage

0.85 → 6 V

Dimensions

3 x 1.5 x 1mm

Length

3mm

Width

1.5mm

Height

1mm

Typical CMRR

65dB

Minimum Operating Temperature

-40 °C

Typical PSRR

55dB

Maximum Operating Temperature

+105 °C

Country of Origin

Malaysia

Product details

Comparators, ON Semiconductor

Comparators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 528.000

BD 0.176 Each (On a Reel of 3000) (Exc. Vat)

BD 580.800

BD 0.194 Each (On a Reel of 3000) (inc. VAT)

NCV2200SN2T1G onsemi, Comparator, Complementary O/P, 16ns 0.85 → 6 V 5-Pin SOT-23

BD 528.000

BD 0.176 Each (On a Reel of 3000) (Exc. Vat)

BD 580.800

BD 0.194 Each (On a Reel of 3000) (inc. VAT)

NCV2200SN2T1G onsemi, Comparator, Complementary O/P, 16ns 0.85 → 6 V 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Output Type

Complementary

Number of Channels per Chip

1

Typical Response Time

16ns

Pin Count

5

Typical Single Supply Voltage

0.85 → 6 V

Dimensions

3 x 1.5 x 1mm

Length

3mm

Width

1.5mm

Height

1mm

Typical CMRR

65dB

Minimum Operating Temperature

-40 °C

Typical PSRR

55dB

Maximum Operating Temperature

+105 °C

Country of Origin

Malaysia

Product details

Comparators, ON Semiconductor

Comparators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more