Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi NCV51563CADWR2G, 9 A, 30V 16-Pin, SOIC

RS Stock No.: 254-7651Brand: onsemiManufacturers Part No.: NCV51563CADWR2G
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Brand

onsemi

Output Current

9 A

Supply Voltage

30V

Pin Count

16

Package Type

SOIC

Fall Time

19ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,122.000

BD 1.122 Each (On a Reel of 1000) (Exc. Vat)

BD 1,234.200

BD 1.234 Each (On a Reel of 1000) (inc. VAT)

onsemi NCV51563CADWR2G, 9 A, 30V 16-Pin, SOIC

BD 1,122.000

BD 1.122 Each (On a Reel of 1000) (Exc. Vat)

BD 1,234.200

BD 1.234 Each (On a Reel of 1000) (inc. VAT)

onsemi NCV51563CADWR2G, 9 A, 30V 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000BD 1.122BD 1,122.000
2000 - 2000BD 1.100BD 1,100.000
3000+BD 1.078BD 1,078.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Output Current

9 A

Supply Voltage

30V

Pin Count

16

Package Type

SOIC

Fall Time

19ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more