onsemi NCV78L08ABDR2G, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 8-Pin, SOIC

RS Stock No.: 785-7434Brand: onsemiManufacturers Part No.: NCV78L08ABDR2G
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

8 V

Number of Outputs

1

Line Regulation

150 mV

Load Regulation

60 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

6mA

Pin Count

8

Output Type

Fixed

Power Rating

625mW

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V dc

Height

1.5mm

Length

5mm

Width

4mm

Product details

7808 Linear Voltage Regulator, ON Semiconductor

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.090

BD 0.104 Each (Supplied as a Tape) (Exc. Vat)

BD 2.299

BD 0.114 Each (Supplied as a Tape) (inc. VAT)

onsemi NCV78L08ABDR2G, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 8-Pin, SOIC
Select packaging type

BD 2.090

BD 0.104 Each (Supplied as a Tape) (Exc. Vat)

BD 2.299

BD 0.114 Each (Supplied as a Tape) (inc. VAT)

onsemi NCV78L08ABDR2G, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
20 - 180BD 0.104BD 2.090
200 - 480BD 0.094BD 1.870
500 - 980BD 0.082BD 1.650
1000+BD 0.072BD 1.430

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

8 V

Number of Outputs

1

Line Regulation

150 mV

Load Regulation

60 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

6mA

Pin Count

8

Output Type

Fixed

Power Rating

625mW

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V dc

Height

1.5mm

Length

5mm

Width

4mm

Product details

7808 Linear Voltage Regulator, ON Semiconductor

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more