Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NCV8402ADDR2G, Peripheral Controller 8-Pin SOIC

RS Stock No.: 186-9123Brand: onsemiManufacturers Part No.: NCV8402ADDR2G
brand-logo
View all in Peripheral Controller Chips

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

51 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

42 V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 783.750

BD 0.314 Each (On a Reel of 2500) (Exc. Vat)

BD 862.125

BD 0.345 Each (On a Reel of 2500) (inc. VAT)

NCV8402ADDR2G, Peripheral Controller 8-Pin SOIC

BD 783.750

BD 0.314 Each (On a Reel of 2500) (Exc. Vat)

BD 862.125

BD 0.345 Each (On a Reel of 2500) (inc. VAT)

NCV8402ADDR2G, Peripheral Controller 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

51 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

42 V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more