Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NCV8452STT1G, Peripheral Controller 4-Pin SOT-223

RS Stock No.: 186-9128Brand: onsemiManufacturers Part No.: NCV8452STT1G
brand-logo
View all in Peripheral Controller Chips

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

4

Dimensions

6.7 x 3.7 x 1.75mm

Length

6.7mm

Width

3.7mm

Height

1.75mm

Maximum Operating Supply Voltage

34 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 375.000

BD 0.375 Each (On a Reel of 1000) (Exc. Vat)

BD 412.500

BD 0.413 Each (On a Reel of 1000) (inc. VAT)

NCV8452STT1G, Peripheral Controller 4-Pin SOT-223

BD 375.000

BD 0.375 Each (On a Reel of 1000) (Exc. Vat)

BD 412.500

BD 0.413 Each (On a Reel of 1000) (inc. VAT)

NCV8452STT1G, Peripheral Controller 4-Pin SOT-223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

4

Dimensions

6.7 x 3.7 x 1.75mm

Length

6.7mm

Width

3.7mm

Height

1.75mm

Maximum Operating Supply Voltage

34 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more