Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-223
Pin Count
4
Dimensions
6.7 x 3.7 x 1.75mm
Length
6.7mm
Width
3.7mm
Height
1.75mm
Maximum Operating Supply Voltage
34 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q101
BD 5.775
BD 0.578 Each (In a Pack of 10) (Exc. Vat)
BD 6.353
BD 0.636 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 5.775
BD 0.578 Each (In a Pack of 10) (Exc. Vat)
BD 6.353
BD 0.636 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.578 | BD 5.775 |
100 - 240 | BD 0.495 | BD 4.950 |
250+ | BD 0.429 | BD 4.290 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-223
Pin Count
4
Dimensions
6.7 x 3.7 x 1.75mm
Length
6.7mm
Width
3.7mm
Height
1.75mm
Maximum Operating Supply Voltage
34 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q101