Technical Document
Specifications
Brand
onsemiFunctioning Temperature
+125°C
Maximum Current
3 A
Voltage Rating
5V
Series
NIS6350
Body Height
0.75mm
Body Length
3.1mm
Body Width
3.1mm
Fuse Type
Resettable Thermal Fuse
Stock information temporarily unavailable.
BD 1,336.500
BD 0.446 Each (On a Reel of 3000) (Exc. Vat)
BD 1,470.150
BD 0.491 Each (On a Reel of 3000) (inc. VAT)
onsemi Thermal Fuse +125°C 3 A, 5V
3000
BD 1,336.500
BD 0.446 Each (On a Reel of 3000) (Exc. Vat)
BD 1,470.150
BD 0.491 Each (On a Reel of 3000) (inc. VAT)
onsemi Thermal Fuse +125°C 3 A, 5V
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiFunctioning Temperature
+125°C
Maximum Current
3 A
Voltage Rating
5V
Series
NIS6350
Body Height
0.75mm
Body Length
3.1mm
Body Width
3.1mm
Fuse Type
Resettable Thermal Fuse