onsemi NIS6420MT2TWG, PFC Controller, 12 V 12-Pin, WQFN

RS Stock No.: 221-6691Brand: onsemiManufacturers Part No.: NIS6420MT2TWG
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Brand

onsemi

IC Type

Power Factor Correction IC

Maximum Sink Current

0.020239mA

Maximum Supply Current

5000 mA

Package Type

WQFN

Pin Count

12

Maximum Operating Supply Voltage

12 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 759.000

BD 0.253 Each (On a Reel of 3000) (Exc. Vat)

BD 834.900

BD 0.278 Each (On a Reel of 3000) (inc. VAT)

onsemi NIS6420MT2TWG, PFC Controller, 12 V 12-Pin, WQFN

BD 759.000

BD 0.253 Each (On a Reel of 3000) (Exc. Vat)

BD 834.900

BD 0.278 Each (On a Reel of 3000) (inc. VAT)

onsemi NIS6420MT2TWG, PFC Controller, 12 V 12-Pin, WQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

IC Type

Power Factor Correction IC

Maximum Sink Current

0.020239mA

Maximum Supply Current

5000 mA

Package Type

WQFN

Pin Count

12

Maximum Operating Supply Voltage

12 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more