Technical Document
Specifications
Brand
onsemiLogic Family
NL
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-88A
Pin Count
5
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
12.5 ns @ 15 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.2mm
Height
1mm
Width
1.35mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
15pF
Product details
NL17SZ Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
NL Series Logic Family, ON Semiconductor
BD 12.100
BD 0.060 Each (Supplied as a Tape) (Exc. Vat)
BD 13.310
BD 0.066 Each (Supplied as a Tape) (inc. VAT)
Standard
200
BD 12.100
BD 0.060 Each (Supplied as a Tape) (Exc. Vat)
BD 13.310
BD 0.066 Each (Supplied as a Tape) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
200 - 800 | BD 0.060 | BD 12.100 |
1000 - 2800 | BD 0.044 | BD 8.800 |
3000 - 8800 | BD 0.033 | BD 6.600 |
9000 - 23800 | BD 0.028 | BD 5.500 |
24000+ | BD 0.028 | BD 5.500 |
Technical Document
Specifications
Brand
onsemiLogic Family
NL
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-88A
Pin Count
5
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
12.5 ns @ 15 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.2mm
Height
1mm
Width
1.35mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
15pF
Product details
NL17SZ Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs