onsemi NL37WZ07USG, Triple-Channel Open Drain Buffer, 8-Pin US

RS Stock No.: 186-8250Brand: onsemiManufacturers Part No.: NL37WZ07USG
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

onsemi

Logic Function

Buffer

Number of Channels

3

Input Type

Open Drain

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

7.8 ns @ 50 pF

Dimensions

2.1 x 2.4 x 0.8mm

Maximum Operating Supply Voltage

5.5 V

Height

0.8mm

Width

2.4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5.225

BD 0.209 Each (In a Pack of 25) (Exc. Vat)

BD 5.747

BD 0.230 Each (In a Pack of 25) (inc. VAT)

onsemi NL37WZ07USG, Triple-Channel Open Drain Buffer, 8-Pin US
Select packaging type

BD 5.225

BD 0.209 Each (In a Pack of 25) (Exc. Vat)

BD 5.747

BD 0.230 Each (In a Pack of 25) (inc. VAT)

onsemi NL37WZ07USG, Triple-Channel Open Drain Buffer, 8-Pin US

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 75BD 0.209BD 5.225
100 - 975BD 0.132BD 3.300
1000 - 2975BD 0.099BD 2.475
3000 - 8975BD 0.082BD 2.062
9000+BD 0.077BD 1.925

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Buffer

Number of Channels

3

Input Type

Open Drain

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

7.8 ns @ 50 pF

Dimensions

2.1 x 2.4 x 0.8mm

Maximum Operating Supply Voltage

5.5 V

Height

0.8mm

Width

2.4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more