Technical Document
Specifications
Brand
onsemiSwitch Type
Audio
Package Type
UQFN
Pin Count
10
Mounting Type
Surface Mount
Dimensions
1.8 x 1.4 x 0.55mm
Minimum Operating Temperature
-40 °C
Maximum Data Rate
480Mbit/s
Maximum Operating Temperature
+85 °C
Country of Origin
Korea, Republic Of
BD 726.000
BD 0.242 Each (On a Reel of 3000) (Exc. Vat)
BD 798.600
BD 0.266 Each (On a Reel of 3000) (inc. VAT)
3000
BD 726.000
BD 0.242 Each (On a Reel of 3000) (Exc. Vat)
BD 798.600
BD 0.266 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiSwitch Type
Audio
Package Type
UQFN
Pin Count
10
Mounting Type
Surface Mount
Dimensions
1.8 x 1.4 x 0.55mm
Minimum Operating Temperature
-40 °C
Maximum Data Rate
480Mbit/s
Maximum Operating Temperature
+85 °C
Country of Origin
Korea, Republic Of