onsemi NLSV2T244DR2G, Logic Level Translator Level Translator, 8-Pin SOIC

RS Stock No.: 805-6755Brand: onsemiManufacturers Part No.: NLSV2T244DR2G
brand-logo
View all in Translator ICs

Technical Document

Specifications

Brand

onsemi

Logic Family

NLSV

Mounting Type

Surface Mount

Package Type

SOIC

Output Type

3 State

Pin Count

8

Logic Function

Level Translator

Dimensions

5 x 4 x 1.5mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

4.5 V

Maximum Propagation Delay Time @ Maximum CL

3.3 ns@ 15 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0.9 V

Minimum Operating Temperature

-40 °C

Product details

4000 Series Logic Level Translators, Voltage Translators, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.075

BD 0.908 Each (In a Pack of 10) (Exc. Vat)

BD 9.983

BD 0.999 Each (In a Pack of 10) (inc. VAT)

onsemi NLSV2T244DR2G, Logic Level Translator Level Translator, 8-Pin SOIC
Select packaging type

BD 9.075

BD 0.908 Each (In a Pack of 10) (Exc. Vat)

BD 9.983

BD 0.999 Each (In a Pack of 10) (inc. VAT)

onsemi NLSV2T244DR2G, Logic Level Translator Level Translator, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.908BD 9.075
100 - 240BD 0.781BD 7.810
250+BD 0.682BD 6.820

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

NLSV

Mounting Type

Surface Mount

Package Type

SOIC

Output Type

3 State

Pin Count

8

Logic Function

Level Translator

Dimensions

5 x 4 x 1.5mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

4.5 V

Maximum Propagation Delay Time @ Maximum CL

3.3 ns@ 15 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0.9 V

Minimum Operating Temperature

-40 °C

Product details

4000 Series Logic Level Translators, Voltage Translators, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more