onsemi NS5B1G385DFT2G Analogue Switch SPST 2 to 5.5 V, 5-Pin SC-70

RS Stock No.: 186-9132Brand: onsemiManufacturers Part No.: NS5B1G385DFT2G
brand-logo

Technical Document

Specifications

Brand

onsemi

Pin Count

5

Mounting Type

Surface Mount

Package Type

SC-70

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 165.000

BD 0.055 Each (On a Reel of 3000) (Exc. Vat)

BD 181.500

BD 0.061 Each (On a Reel of 3000) (inc. VAT)

onsemi NS5B1G385DFT2G Analogue Switch SPST 2 to 5.5 V, 5-Pin SC-70

BD 165.000

BD 0.055 Each (On a Reel of 3000) (Exc. Vat)

BD 181.500

BD 0.061 Each (On a Reel of 3000) (inc. VAT)

onsemi NS5B1G385DFT2G Analogue Switch SPST 2 to 5.5 V, 5-Pin SC-70

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Pin Count

5

Mounting Type

Surface Mount

Package Type

SC-70

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more