Technical Document
Specifications
Brand
onsemiOutput Current
20mA
Input Voltage
45 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
460mW
Application
AC Lighting Panel, Automotive Lighting, Channel Lettering, Decorative Lighting, Signage Lighting, Switch Contact Wetting
Package Type
SOD-123
Number of Pins
2
Maximum Output Voltage
7.5V
Country of Origin
Czech Republic
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
BD 173.250
BD 0.058 Each (On a Reel of 3000) (Exc. Vat)
BD 190.575
BD 0.064 Each (On a Reel of 3000) (inc. VAT)
3000
BD 173.250
BD 0.058 Each (On a Reel of 3000) (Exc. Vat)
BD 190.575
BD 0.064 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiOutput Current
20mA
Input Voltage
45 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
460mW
Application
AC Lighting Panel, Automotive Lighting, Channel Lettering, Decorative Lighting, Signage Lighting, Switch Contact Wetting
Package Type
SOD-123
Number of Pins
2
Maximum Output Voltage
7.5V
Country of Origin
Czech Republic
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.