Technical Document
Specifications
Brand
onsemiOutput Current
90 → 160mA
Input Voltage
45 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
2.7W
Application
AC Lighting Panel, Automotive Lighting, Channel Lettering, Decorative Lighting, Signage Lighting, Switch Contact Wetting
Package Type
DPAK
Number of Pins
3
Maximum Output Voltage
7.5V
Current Rating
160mA
Country of Origin
Czech Republic
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
BD 459.375
BD 0.184 Each (On a Reel of 2500) (Exc. Vat)
BD 505.313
BD 0.202 Each (On a Reel of 2500) (inc. VAT)
2500
BD 459.375
BD 0.184 Each (On a Reel of 2500) (Exc. Vat)
BD 505.313
BD 0.202 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiOutput Current
90 → 160mA
Input Voltage
45 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Maximum Output Power
2.7W
Application
AC Lighting Panel, Automotive Lighting, Channel Lettering, Decorative Lighting, Signage Lighting, Switch Contact Wetting
Package Type
DPAK
Number of Pins
3
Maximum Output Voltage
7.5V
Current Rating
160mA
Country of Origin
Czech Republic
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.