Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi NSIC2050JBT3G LED Driver IC, 120 V 50mA

RS Stock No.: 184-1236Brand: onsemiManufacturers Part No.: NSIC2050JBT3G
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Brand

onsemi

Output Current

50mA

Input Voltage

120 V

Dimming Operation

PWM

Maximum Output Power

3W

Power Dissipation

3000mW

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NSIC2050JBT3G LED Driver IC, 120 V 50mA
BD 0.128Each (On a Reel of 2500) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.190

BD 0.160 Each (In a Pack of 20) (Exc. Vat)

BD 3.509

BD 0.176 Each (In a Pack of 20) (inc. VAT)

onsemi NSIC2050JBT3G LED Driver IC, 120 V 50mA
Select packaging type

BD 3.190

BD 0.160 Each (In a Pack of 20) (Exc. Vat)

BD 3.509

BD 0.176 Each (In a Pack of 20) (inc. VAT)

onsemi NSIC2050JBT3G LED Driver IC, 120 V 50mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180BD 0.160BD 3.190
200 - 480BD 0.143BD 2.860
500 - 980BD 0.126BD 2.530
1000+BD 0.110BD 2.200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NSIC2050JBT3G LED Driver IC, 120 V 50mA
BD 0.128Each (On a Reel of 2500) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Output Current

50mA

Input Voltage

120 V

Dimming Operation

PWM

Maximum Output Power

3W

Power Dissipation

3000mW

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NSIC2050JBT3G LED Driver IC, 120 V 50mA
BD 0.128Each (On a Reel of 2500) (Exc. Vat)