Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
X2DFN
Maximum Continuous Forward Current
50mA
Peak Reverse Repetitive Voltage
2V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Country of Origin
China
BD 7.425
BD 0.148 Each (In a Pack of 50) (Exc. Vat)
BD 8.167
BD 0.163 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 7.425
BD 0.148 Each (In a Pack of 50) (Exc. Vat)
BD 8.167
BD 0.163 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.148 | BD 7.425 |
500 - 950 | BD 0.126 | BD 6.325 |
1000+ | BD 0.116 | BD 5.775 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
X2DFN
Maximum Continuous Forward Current
50mA
Peak Reverse Repetitive Voltage
2V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Country of Origin
China