Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi N-Channel MOSFET Transistor, 365 A, 25 V, 8-Pin DFN NTMFS0D8N02P1ET1G

RS Stock No.: 202-5710Brand: onsemiManufacturers Part No.: NTMFS0D8N02P1ET1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

365 A

Maximum Drain Source Voltage

25 V

Series

NTMFS

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00068 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.342

BD 1.034 Each (In a Pack of 10) (Exc. Vat)

BD 11.376

BD 1.137 Each (In a Pack of 10) (inc. VAT)

onsemi N-Channel MOSFET Transistor, 365 A, 25 V, 8-Pin DFN NTMFS0D8N02P1ET1G
Select packaging type

BD 10.342

BD 1.034 Each (In a Pack of 10) (Exc. Vat)

BD 11.376

BD 1.137 Each (In a Pack of 10) (inc. VAT)

onsemi N-Channel MOSFET Transistor, 365 A, 25 V, 8-Pin DFN NTMFS0D8N02P1ET1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 1.034BD 10.342
100 - 240BD 0.892BD 8.925
250+BD 0.777BD 7.770

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

365 A

Maximum Drain Source Voltage

25 V

Series

NTMFS

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00068 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more