Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi N-Channel MOSFET, 123 A, 80 V, 5-Pin DFN NTMFS6H818NT1G

RS Stock No.: 178-4431Brand: onsemiManufacturers Part No.: NTMFS6H818NT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

123 A

Maximum Drain Source Voltage

80 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

46 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 123 A, 80 V, 5-Pin DFN NTMFS6H818NT1G
BD 0.448Each (On a Reel of 1500) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.428

BD 0.886 Each (In a Pack of 5) (Exc. Vat)

BD 4.871

BD 0.975 Each (In a Pack of 5) (inc. VAT)

onsemi N-Channel MOSFET, 123 A, 80 V, 5-Pin DFN NTMFS6H818NT1G
Select packaging type

BD 4.428

BD 0.886 Each (In a Pack of 5) (Exc. Vat)

BD 4.871

BD 0.975 Each (In a Pack of 5) (inc. VAT)

onsemi N-Channel MOSFET, 123 A, 80 V, 5-Pin DFN NTMFS6H818NT1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.886BD 4.428
50 - 95BD 0.786BD 3.932
100 - 495BD 0.704BD 3.520
500 - 995BD 0.638BD 3.190
1000+BD 0.600BD 2.998

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 123 A, 80 V, 5-Pin DFN NTMFS6H818NT1G
BD 0.448Each (On a Reel of 1500) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

123 A

Maximum Drain Source Voltage

80 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.1mm

Length

5.1mm

Typical Gate Charge @ Vgs

46 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 123 A, 80 V, 5-Pin DFN NTMFS6H818NT1G
BD 0.448Each (On a Reel of 1500) (Exc. Vat)