onsemi NTP N-Channel MOSFET, 40 A, 650 V, 3-Pin TO-220 NTP082N65S3HF

RS Stock No.: 214-8910Brand: onsemiManufacturers Part No.: NTP082N65S3HF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Series

NTP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.082 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 102.575

BD 2.052 Each (In a Tube of 50) (Exc. Vat)

BD 112.833

BD 2.257 Each (In a Tube of 50) (inc. VAT)

onsemi NTP N-Channel MOSFET, 40 A, 650 V, 3-Pin TO-220 NTP082N65S3HF

BD 102.575

BD 2.052 Each (In a Tube of 50) (Exc. Vat)

BD 112.833

BD 2.257 Each (In a Tube of 50) (inc. VAT)

onsemi NTP N-Channel MOSFET, 40 A, 650 V, 3-Pin TO-220 NTP082N65S3HF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Series

NTP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.082 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more