Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Display Type
LED
Number of Pins
8
Supply Voltage
200 V
Number Of Segments
30
Maximum Supply Current
70mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Mounting Type
Surface Mount
Width
4mm
Height
1.5mm
Length
5mm
Country of Origin
Philippines
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
BD 481.250
BD 0.192 Each (On a Reel of 2500) (Exc. Vat)
BD 529.375
BD 0.211 Each (On a Reel of 2500) (inc. VAT)
2500
BD 481.250
BD 0.192 Each (On a Reel of 2500) (Exc. Vat)
BD 529.375
BD 0.211 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Display Type
LED
Number of Pins
8
Supply Voltage
200 V
Number Of Segments
30
Maximum Supply Current
70mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Mounting Type
Surface Mount
Width
4mm
Height
1.5mm
Length
5mm
Country of Origin
Philippines
Product details
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.